MA2SP02
vs
SMP1320-074
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
PANASONIC CORP
ALPHA INDUSTRIES INC
Part Package Code
SC-79
SC-70
Package Description
R-PDSO-F2
R-PDSO-G3
Pin Count
2
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
SWITCHING
Breakdown Voltage-Min
60 V
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Capacitance-Max
0.5 pF
0.3 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2 Ω
0.9 Ω
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
2
Number of Terminals
2
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Frequency Band
HIGH FREQUENCY TO L BAND
Minority Carrier Lifetime-Nom
0.4 µs
Compare MA2SP02 with alternatives
Compare SMP1320-074 with alternatives