MA2SP02 vs MA3X555 feature comparison

MA2SP02 Panasonic Electronic Components

Buy Now Datasheet

MA3X555 Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Part Package Code SC-79
Package Description R-PDSO-F2 R-PDSO-G3
Pin Count 2 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application SWITCHING
Breakdown Voltage-Min 60 V 40 V
Configuration SINGLE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Capacitance-Max 0.5 pF 0.5 pF
Diode Element Material SILICON SILICON
Diode Forward Resistance-Max 2 Ω 10 Ω
Diode Type PIN DIODE PIN DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-G3
JESD-609 Code e6
Moisture Sensitivity Level 1
Number of Elements 1 2
Number of Terminals 2 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W 0.15 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Technology POSITIVE-INTRINSIC-NEGATIVE POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish TIN BISMUTH
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Frequency Band ULTRA HIGH FREQUENCY TO KA BAND

Compare MA2SP02 with alternatives

Compare MA3X555 with alternatives