MA2SP02
vs
SMP1302-027LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
SKYWORKS SOLUTIONS INC
Part Package Code
SC-79
Package Description
R-PDSO-F2
GREEN, PLASTIC PACKAGE-5
Pin Count
2
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
SWITCHING
ATTENUATOR; SWITCHING
Breakdown Voltage-Min
60 V
200 V
Configuration
SINGLE
COMPLEX
Diode Capacitance-Max
0.5 pF
0.45 pF
Diode Element Material
SILICON
SILICON
Diode Forward Resistance-Max
2 Ω
1.5 Ω
Diode Type
PIN DIODE
PIN DIODE
JESD-30 Code
R-PDSO-F2
R-PDSO-G5
JESD-609 Code
e6
Moisture Sensitivity Level
1
1
Number of Elements
1
4
Number of Terminals
2
5
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Power Dissipation-Max
0.15 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
POSITIVE-INTRINSIC-NEGATIVE
POSITIVE-INTRINSIC-NEGATIVE
Terminal Finish
TIN BISMUTH
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
1
Additional Feature
LOW DISTORTION
Frequency Band
HIGH FREQUENCY TO L BAND
Minority Carrier Lifetime-Nom
0.7 µs
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
10 µA
Reverse Test Voltage
200 V
Time@Peak Reflow Temperature-Max (s)
40
Compare MA2SP02 with alternatives
Compare SMP1302-027LF with alternatives