MA2S367
vs
BB179B,115
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
NXP SEMICONDUCTORS
|
Package Description |
R-PDSO-F2
|
R-PDSO-F2
|
Pin Count |
2
|
2
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.70
|
Breakdown Voltage-Min |
30 V
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Cap Tolerance |
20.75%
|
4.66%
|
Diode Capacitance Ratio-Min |
2.8
|
8.45
|
Diode Capacitance-Nom |
13.25 pF
|
19.11 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
VARIABLE CAPACITANCE DIODE
|
VARIABLE CAPACITANCE DIODE
|
Frequency Band |
VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY
|
ULTRA HIGH FREQUENCY
|
JESD-30 Code |
R-PDSO-F2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
30 V
|
35 V
|
Surface Mount |
YES
|
YES
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Position |
DUAL
|
DUAL
|
Variable Capacitance Diode Classification |
ABRUPT
|
ABRUPT
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOD
|
Manufacturer Package Code |
|
SOD523
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
2% MATCHED SETS OF 10 DIODES ARE AVAILABLE
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Terminal Finish |
|
TIN
|
|
|
|
Compare MA2S367 with alternatives
Compare BB179B,115 with alternatives
-
BB179B,115 vs 934053250135
-
BB179B,115 vs BB179B-T
-
BB179B,115 vs BBY31-T
-
BB179B,115 vs MA334
-
BB179B,115 vs 934042230135
-
BB179B,115 vs BB179,135
-
BB179B,115 vs ZMV930TC
-
BB179B,115 vs 1SV306
-
BB179B,115 vs SMV2023-001