MA291H
vs
MD4150
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PANASONIC CORP
MICROSEMI CORP
Package Description
R-PDSO-G2
R-XUUC-N1
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.40
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
R-XUUC-N1
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
1
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
0.2 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
UNCASED CHIP
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
NO LEAD
Terminal Position
DUAL
UPPER
Base Number Matches
1
1
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare MA291H with alternatives
Compare MD4150 with alternatives