M95640-RMN6G vs 25AA640A-E/MNY feature comparison

M95640-RMN6G Numonyx Memory Solutions

Buy Now Datasheet

25AA640A-E/MNY Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NUMONYX MICROCHIP TECHNOLOGY INC
Part Package Code SOIC
Package Description SOP,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 1 MILLION ERASE/WRITE CYCLES; 40 YEARS DATA RETENTION
Clock Frequency-Max (fCLK) 5 MHz
Data Retention Time-Min 40
JESD-30 Code R-PDSO-G8
JESD-609 Code e3/e4
Length 4.9 mm
Memory Density 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 8192 words
Number of Words Code 8000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 8KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Serial Bus Type SPI SPI
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN/NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3.9 mm
Write Cycle Time-Max (tWC) 10 ms
Base Number Matches 2 1

Compare M95640-RMN6G with alternatives

Compare 25AA640A-E/MNY with alternatives