M95160-RCS6TP/G
vs
M95160-FCS6G/G
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
STMICROELECTRONICS
|
STMICROELECTRONICS
|
Part Package Code |
BGA
|
|
Package Description |
1.35 X 1.365 MM, 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.51
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
5 MHz
|
|
JESD-30 Code |
R-PBGA-B8
|
|
Length |
1.365 mm
|
|
Memory Density |
16384 bit
|
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
8
|
|
Number of Words |
2048 words
|
|
Number of Words Code |
2000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
2KX8
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
VFBGA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
|
Parallel/Serial |
SERIAL
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Seated Height-Max |
0.6 mm
|
|
Serial Bus Type |
SPI
|
SPI
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
1.8 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
0.4 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
1.35 mm
|
|
Write Cycle Time-Max (tWC) |
5 ms
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M95160-RCS6TP/G with alternatives
Compare M95160-FCS6G/G with alternatives