M95128-DRMN4G/K vs M95128-RMN4TP/K feature comparison

M95128-DRMN4G/K STMicroelectronics

Buy Now Datasheet

M95128-RMN4TP/K STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Package Description , SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99 3A001.A.2.A
HTS Code 8542.32.00.51 8542.32.00.51
Memory IC Type EEPROM EEPROM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Serial Bus Type SPI SPI
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
JESD-30 Code R-PDSO-G8
Length 4.9 mm
Memory Density 131072 bit
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 145 °C
Operating Temperature-Min -40 °C
Organization 16KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 4 ms

Compare M95128-DRMN4G/K with alternatives

Compare M95128-RMN4TP/K with alternatives