Part Details for M95128-DRMN4G/K by STMicroelectronics
Overview of M95128-DRMN4G/K by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M95128-DRMN4G/K
M95128-DRMN4G/K CAD Models
M95128-DRMN4G/K Part Data Attributes
|
M95128-DRMN4G/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95128-DRMN4G/K
STMicroelectronics
SPI BUS SERIAL EEPROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory IC Type | EEPROM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Serial Bus Type | SPI | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for M95128-DRMN4G/K
This table gives cross-reference parts and alternative options found for M95128-DRMN4G/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95128-DRMN4G/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M95128-RMN6TG/P | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95128-DRMN4G/K vs M95128-RMN6TG/P |
M95128-RMN6P/V | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SO-8 | M95128-DRMN4G/K vs M95128-RMN6P/V |
M95128-DRMN4TP/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95128-DRMN4G/K vs M95128-DRMN4TP/K |
M95128-DRMN6TG | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95128-DRMN4G/K vs M95128-DRMN6TG |
M95128-RMN3TP/V | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | M95128-DRMN4G/K vs M95128-RMN3TP/V |
M95128-RMN6G/A | STMicroelectronics | Check for Price | 16KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | M95128-DRMN4G/K vs M95128-RMN6G/A |
M95128-DRMN6P | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95128-DRMN4G/K vs M95128-DRMN6P |
M95128-RMN3G/K | STMicroelectronics | Check for Price | SPI BUS SERIAL EEPROM | M95128-DRMN4G/K vs M95128-RMN3G/K |