M8S53TAJFREQ vs M8S73TAJ-RFREQ feature comparison

M8S53TAJFREQ MtronPTI

Buy Now Datasheet

M8S73TAJ-RFREQ MtronPTI

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MTRONPTI MTRONPTI
Reach Compliance Code unknown unknown
Additional Feature TRI-STATE; ENABLE/DISABLE FUNCTION TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max 7 ns 7 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 100% 100%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Max 125 MHz 125 MHz
Operating Frequency-Min 1 MHz 1 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -10 °C
Oscillator Type HCMOS/TTL HCMOS/TTL
Output Load 10 TTL, 15 pF 10 TTL, 15 pF
Physical Dimension 14.22mm x 9.78mm x 1.02mm 14.22mm x 9.78mm x 1.02mm
Rise Time-Max 7 ns 7 ns
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 40/60 % 40/60 %
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish Nickel/Gold (Ni/Au)

Compare M8S53TAJFREQ with alternatives

Compare M8S73TAJ-RFREQ with alternatives