M8S53TAJFREQ
vs
M8S-R13TAJFREQ
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MTRONPTI
M-TRON INDUSTRIES INC
Reach Compliance Code
unknown
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION
TRI-STATE; ENABLE/DISABLE FUNCTION
Fall Time-Max
7 ns
7 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
100%
100%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Max
125 MHz
125 MHz
Operating Frequency-Min
1 MHz
1 MHz
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-10 °C
Oscillator Type
HCMOS/TTL
HCMOS/TTL
Output Load
10 TTL, 15 pF
10 TTL, 15 pF
Physical Dimension
14.22mm x 9.78mm x 1.02mm
14.22mm x 9.78mm x 1.02mm
Rise Time-Max
7 ns
7 ns
Supply Voltage-Max
3.465 V
3.465 V
Supply Voltage-Min
3.135 V
3.135 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
40/60 %
40/60 %
Base Number Matches
1
1
JESD-609 Code
e4
Manufacturer Series
M8S
Terminal Finish
Nickel/Gold (Ni/Au)
Compare M8S53TAJFREQ with alternatives
Compare M8S-R13TAJFREQ with alternatives