M87C257-12F6X vs AT27C256R-17LC feature comparison

M87C257-12F6X STMicroelectronics

Buy Now Datasheet

AT27C256R-17LC Atmel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS ATMEL CORP
Part Package Code DIP QFJ
Package Description WINDOWED, FRIT SEALED, CERAMIC, DIP-28 WQCCN, LCC32,.45X.55
Pin Count 28 32
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.61
Access Time-Max 120 ns 170 ns
I/O Type COMMON COMMON
JESD-30 Code R-GDIP-T28 R-CQCC-N32
JESD-609 Code e3 e0
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM UVPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 32
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code WDIP WQCCN
Package Equivalence Code DIP28,.6 LCC32,.45X.55
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW CHIP CARRIER, WINDOW
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.71 mm 3.25 mm
Standby Current-Max 0.0001 A 0.0001 A
Supply Current-Max 0.03 mA 0.024 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 11.43 mm
Base Number Matches 1 1
Pbfree Code No
Length 13.97 mm
Programming Voltage 13 V

Compare M87C257-12F6X with alternatives

Compare AT27C256R-17LC with alternatives