AT27C256R-17LC vs M27V256-150B1 feature comparison

AT27C256R-17LC Atmel Corporation

Buy Now Datasheet

M27V256-150B1 STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code QFJ DIP
Package Description WQCCN, LCC32,.45X.55 0.600 INCH, PLASTIC, DIP-28
Pin Count 32 28
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.61 8542.32.00.71
Access Time-Max 170 ns 150 ns
I/O Type COMMON COMMON
JESD-30 Code R-CQCC-N32 R-PDIP-T28
JESD-609 Code e0 e0
Length 13.97 mm 37.085 mm
Memory Density 262144 bit 262144 bit
Memory IC Type UVPROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 32 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32KX8 32KX8
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code WQCCN DIP
Package Equivalence Code LCC32,.45X.55 DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, WINDOW IN-LINE
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 13 V 12.75 V
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.25 mm 5.08 mm
Standby Current-Max 0.0001 A 0.00001 A
Supply Current-Max 0.024 mA 0.01 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.43 mm 15.24 mm
Base Number Matches 1 1

Compare AT27C256R-17LC with alternatives

Compare M27V256-150B1 with alternatives