M83723/83N2025N vs M83723/83K2025N feature comparison

M83723/83N2025N TE Connectivity

Buy Now Datasheet

M83723/83K2025N Aero-Electric Connector Inc

Buy Now Datasheet
Obsolete Active
TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
unknown compliant
MATRIX, STANDARD: MIL-C-83723, COMPATIBLE CONTACTS:M39029/4-110; M39029/4-113; M39029/5-115; M39029/5-118, FIREWALL STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-113
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
THREADED THREADED
NO NO
YES NO
ENVIRONMENT RESISTANT; FLAME RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
NICKEL
STAINLESS STEEL STAINLESS STEEL
20 20
25 25
1 4
No
No
EAR99
8536.69.40.20
NOT SPECIFIED
NOT SPECIFIED
CRIMP

Compare M83723/83N2025N with alternatives

Compare M83723/83K2025N with alternatives