M83723/83K2025N vs M83723/83R2025N feature comparison

M83723/83K2025N Aero-Electric Connector Inc

Buy Now Datasheet

M83723/83R2025N Aero-Electric Connector Inc

Buy Now Datasheet
No No
No No
Active Active
AERO-ELECTRIC CONNECTOR INC AERO-ELECTRIC CONNECTOR INC
compliant compliant
EAR99
8536.69.40.20
STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-113 STANDARD: MIL-DTL-83723 SERIES III, COMPATIBLE CONTACT: M39029/4-110, M39029/4-113
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED NOT SPECIFIED
MALE MALE
NOT SPECIFIED NOT SPECIFIED
THREADED THREADED
NO NO
NO NO
ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PURPOSE
STAINLESS STEEL ALUMINUM ALLOY
20 20
CRIMP CRIMP
25 25
4 3
NICKEL

Compare M83723/83K2025N with alternatives

Compare M83723/83R2025N with alternatives