M83536/9-026L
vs
M83536/9-021M
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
13.34 mm
13.33 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.03 mm
26.03 mm
Coil Current(DC)-Max
0.1 A
0.1 A
Coil Operate Voltage(DC)
13.5 V
13.5 V
Coil Power
2800 mW
2800 mW
Coil Release Voltage(DC)
2.3 V
2.3 V
Coil Resistance
320 Ω
280 Ω
Coil Voltage(DC)-Max
28 V
28 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
SOCKET MOUNT
Operate Time
11 ms
11 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.03mm x 13.34mm x 25.65mm
26.03mm x 13.33mm x 25.65mm
Reference Standard
MIL-PRF-83536/9
MIL-PRF-83536/9
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT-CO
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
11 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
Gold (Au)
GOLD
Termination Type
SOLDER/QUICK CONNECT
SNAP ON
Base Number Matches
1
1
Coil Voltage-Nom
28 V
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
8
Terminal Length
0.006799593599187199 inch
Compare M83536/9-026L with alternatives
Compare M83536/9-021M with alternatives