M83536/9-014M
vs
M83536/9-018M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
FIRST SWITCHTECH
STPI GROUP
Reach Compliance Code
unknown
unknown
Body Breadth
13.34 mm
13.34 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.15 A
0.15 A
Coil Operate Voltage(DC)
9 V
9 V
Coil Power
1800 mW
1800 mW
Coil Release Voltage(DC)
0.5 V
0.5 V
Coil Resistance
80 Ω
80 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
2.5A@115VAC
2.5A@115VAC
Contact Current(AC)-Max
2.5 A
2.5 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e3
e3
Mounting Feature
PANEL MOUNT
THROUGH HOLE-STRAIGHT
Operate Time
11 ms
11 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 13.34mm x 25.65mm
26.04mm x 13.34mm x 25.65mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
11 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
TIN
TIN
Termination Type
SOLDER HOOK
SOLDER
Base Number Matches
9
9
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
PANEL MOUNTABLE
Compare M83536/9-014M with alternatives