M83536/9-014M
vs
M83536/9-014L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
unknown
Body Breadth
13.34 mm
13.34 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.03 mm
26.03 mm
Coil Current(DC)-Max
0.167 A
0.167 A
Coil Operate Voltage(DC)
6.5 V
6.5 V
Coil Power
2004 mW
2004 mW
Coil Release Voltage(DC)
0.75 V
0.75 V
Coil Resistance
72 Ω
80 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil Voltage-Nom
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
JESD-609 Code
e4
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
8
Operate Time
11 ms
11 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.03mm x 13.34mm x 25.65mm
26.03mm x 13.34mm x 25.65mm
Reference Standard
MIL-PRF-83536/9
MIL-PRF-83536/9
Relay Action
MOMENTARY
MOMENTARY
Relay Form
2 FORM C
2 FORM C
Relay Function
DPDT
DPDT-CO
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
11 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD
Gold (Au)
Terminal Length
0.007800355600711201 inch
Termination Type
SOLDER HOOK
SOLDER HOOK
Base Number Matches
9
9
Rohs Code
No
ECCN Code
EAR99
HTS Code
8536.41.00.20
End Contact Material
SILVER CADMIUM OXIDE
Compare M83536/9-014M with alternatives