M83536/16-033M vs M83536/16-032L feature comparison

M83536/16-033M Microchip Technology Inc

Buy Now Datasheet

M83536/16-032L TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature TRANSIENT SUPPRESSED DC COIL PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.06 A 0.06 A
Coil Operate Voltage(DC) 24 V 24 V
Coil Power 2880 mW 2880 mW
Coil Release Voltage(DC) 3 V 3 V
Coil Resistance 800 Ω 865 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil Voltage-Nom 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
JESD-609 Code e4/e3
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT MOUNT
Number of Terminals 14
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536/16 MIL-PRF-83536/16
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C 4 FORM C
Relay Function 4PDT 4PDT-CO
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD/TIN
Terminal Length 0.007800355600711201 inch
Termination Type SOLDER HOOK SOLDER/QUICK CONNECT
Base Number Matches 5 5
Rohs Code No
ECCN Code EAR99
HTS Code 8536.41.00.20
End Contact Material SILVER CADMIUM OXIDE

Compare M83536/16-033M with alternatives

Compare M83536/16-032L with alternatives