M83536/16-032L
vs
BR230D-890C3-48V-032L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
LEACH INTERNATIONAL CORP
MICROSEMI CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Additional Feature
PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
PANEL MOUNTABLE
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.06 A
0.054 A
Coil Operate Voltage(DC)
24 V
36 V
Coil Power
2880 mW
2589 mW
Coil Release Voltage(DC)
3 V
11 V
Coil Resistance
800 Ω
Coil Voltage(DC)-Max
48 V
59 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@208VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
208 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4/e3
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
26.04mm X 26.04mm X 25.65mm
Reference Standard
MIL-PRF-83536/16
MIL-PRF-83536
Relay Action
MOMENTARY
MOMENTARY
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD/TIN
Termination Type
SOLDER
SOLDER
Base Number Matches
5
2
Coil Voltage-Nom
48 V
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
14
Relay Form
4 FORM C
Terminal Length
0.006858013716027433 inch
Compare M83536/16-032L with alternatives
Compare BR230D-890C3-48V-032L with alternatives