M83536/16-030M vs BR230D-890B2-48V-030M feature comparison

M83536/16-030M Esterline Power Systems

Buy Now

BR230D-890B2-48V-030M Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEACH INTERNATIONAL CORP MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.06 A 0.054 A
Coil Operate Voltage(DC) 24 V 36 V
Coil Power 2880 mW 2589 mW
Coil Release Voltage(DC) 3 V 11 V
Coil Resistance 800 Ω
Coil Voltage(DC)-Max 48 V 59 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@208VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 208 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4/e3
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm X 26.04mm X 25.65mm
Reference Standard MIL-PRF-83536/16 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD/TIN
Termination Type SOLDER HOOK SOLDER HOOK
Base Number Matches 1 1
Coil Voltage-Nom 48 V
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Number of Terminals 14
Relay Form 4 FORM C

Compare M83536/16-030M with alternatives

Compare BR230D-890B2-48V-030M with alternatives