BR230D-890B2-48V-030M
vs
M83536/15-029L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
ESTERLINE TECHNOLOGIES CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.41.00.20
8536.41.00.20
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.054 A
0.06 A
Coil Operate Voltage(DC)
36 V
24 V
Coil Power
2589 mW
2880 mW
Coil Release Voltage(DC)
11 V
3 V
Coil Voltage(DC)-Max
59 V
48 V
Coil Voltage-Nom
48 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@208VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
208 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Terminals
14
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm X 26.04mm X 25.65mm
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536/15
Relay Action
MOMENTARY
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Surface Mount
NO
NO
Termination Type
SOLDER HOOK
SOLDER HOOK
Base Number Matches
2
6
Coil Resistance
800 Ω
JESD-609 Code
e4/e3
Sealing
HERMETICALLY SEALED
Terminal Finish
GOLD/TIN
Compare BR230D-890B2-48V-030M with alternatives