M83536/15-031M
vs
BR230-890C3-48V-031L
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.41.00.20
|
|
Additional Feature |
PANEL MOUNTABLE
|
PANEL MOUNTABLE
|
Body Breadth |
26.04 mm
|
26.04 mm
|
Body Height |
25.65 mm
|
25.65 mm
|
Body Length or Diameter |
26.04 mm
|
26.04 mm
|
Coil Current(DC)-Max |
0.06 A
|
0.054 A
|
Coil Operate Voltage(DC) |
24 V
|
36 V
|
Coil Power |
2880 mW
|
2589 mW
|
Coil Release Voltage(DC) |
3 V
|
11 V
|
Coil Resistance |
865 Ω
|
|
Coil Voltage(DC)-Max |
48 V
|
59 V
|
Coil Voltage-Nom |
48 V
|
48 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
10A@115VAC
|
10A@208VAC
|
Contact Current(AC)-Max |
10 A
|
10 A
|
Contact Current(DC)-Max |
10 A
|
10 A
|
Contact (DC) Max Rating R Load |
10A@28VDC
|
10A@28VDC
|
Contact Voltage(AC)-Max |
115 V
|
208 V
|
Contact Voltage(DC)-Max |
28 V
|
28 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
100000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Material |
SILVER CADMIUM OXIDE
|
|
End Contact Plating |
GOLD
|
|
Input Switching Control Type |
Random
|
Random
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT
|
Number of Terminals |
14
|
14
|
Operate Time |
16 ms
|
16 ms
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-70 °C
|
-70 °C
|
Physical Dimension |
26.04mm x 26.04mm x 25.65mm
|
26.04mm X 26.04mm X 25.65mm
|
Reference Standard |
MIL-PRF-83536/15
|
MIL-PRF-83536
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT-CO
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
16 ms
|
16 ms
|
Sealing |
HERMETICALLY SEALED
|
|
Surface Mount |
NO
|
NO
|
Terminal Length |
0.006799593599187199 inch
|
0.006858013716027433 inch
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M83536/15-031M with alternatives
Compare BR230-890C3-48V-031L with alternatives