BR230-890C3-48V-031L
Description: Electromechanical Relay, 4PDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output

Overview of BR230-890C3-48V-031L by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADM1294-1BACPZ-RL7 Analog Devices -48V POWER MONITOR
ADM1294-1AARUZ Analog Devices -48V POWER MONITOR
ADM1294-1BACPZ Analog Devices -48V POWER MONITOR

Price & Stock for BR230-890C3-48V-031L by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # BR230-890C3-48V-031L
Microchip Technology Inc 4PDT 10 AMP RELAY QPL M83536/15-031L, Projected EOL: 2049-08-17 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $571.6700
  • 25 $98.0000
  • 50 $76.4400
  • 100 $73.8300
  • 250 $71.8700
  • 500 $70.2300
  • 1,000 $68.9300
  • 5,000 $65.3300
$65.3300 / $571.6700 Buy Now
NAC RELAY, M83536/15-031L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Box 0
RFQ

CAD Models for BR230-890C3-48V-031L by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BR230-890C3-48V-031L by Microchip Technology Inc

BR230-890C3-48V-031L
Microchip Technology Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
PANEL MOUNTABLE
Body Breadth
26.04 mm
Body Height
25.65 mm
Body Length or Diameter
26.04 mm
Coil Current(DC)-Max
0.054 A
Coil Operate Voltage(DC)
36 V
Coil Power
2589 mW
Coil Release Voltage(DC)
11 V
Coil Voltage(DC)-Max
59 V
Coil Voltage-Nom
48 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
10A@208VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@28VDC
Contact Voltage(AC)-Max
208 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Mounting Feature
THROUGH HOLE-STRAIGHT
Number of Terminals
14
Operate Time
16 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
26.04mm X 26.04mm X 25.65mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT
Relay Type
POWER/SIGNAL RELAY
Release Time
16 ms
Surface Mount
NO
Terminal Length
0.006858013716027433 inch
Termination Type
SOLDER
Want to compare parts?
  1. BR230-890C3-48V-031L
    Microchip Technology Inc
    Electromechanical Relay, 4PDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output
    VS

Alternate Parts for BR230-890C3-48V-031L

This table gives cross-reference parts and alternative options found for BR230-890C3-48V-031L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BR230-890C3-48V-031L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83536/15-031L Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/15-031L
BR230-890C3-48V-031M Electromechanical Relay, 4PDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output Microchip Technology Inc BR230-890C3-48V-031L vs BR230-890C3-48V-031M
M83536/15-031L POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.06A (COIL), 48VDC (COIL), 2880mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity BR230-890C3-48V-031L vs M83536/15-031L
M83536/15-031M POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.06A (COIL), 48VDC (COIL), 2880mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT TE Connectivity BR230-890C3-48V-031L vs M83536/15-031M
BR230-890C3-48V-031L Electromechanical Relay, 4PDT, 59VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output Microsemi Corporation BR230-890C3-48V-031L vs BR230-890C3-48V-031L
M83536/15-031M Power/Signal Relay, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, Esterline Power Systems BR230-890C3-48V-031L vs M83536/15-031M
Part Number Description Manufacturer Compare
M83536/15-031L Power/Signal Relay, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, Defense Logistics Agency BR230-890C3-48V-031L vs M83536/15-031L
M83536/15-032L Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/15-032L
M83536/16-032L Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/16-032L
M83536/15-026L Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/15-026L
M83536/15-030L Power/Signal Relay, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, Defense Logistics Agency BR230-890C3-48V-031L vs M83536/15-030L
M83536/16-026L Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/16-026L
M83536/15-026M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/15-026M
M83536/16-033M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/16-033M
M83536/16-030M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/16-030M
M83536/15-032M Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.06A (Coil), 48VDC (Coil), 2880mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount Microchip Technology Inc BR230-890C3-48V-031L vs M83536/15-032M

Related Parts for BR230-890C3-48V-031L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BR230-890C3-48V-031L by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BR230-890C3-48V-031L by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of BR230-890C3-48V-031L would you like to use for your alert(s)?
  • Please alert me when BR230-890C3-48V-031L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BR230-890C3-48V-031L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BR230-890C3-48V-031L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BR230-890C3-48V-031L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BR230-890C3-48V-031L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BR230-890C3-48V-031L by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: