M83536/15-011M
vs
M83536/15-012L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.19 A
0.19 A
Coil Operate Voltage(DC)
6.5 V
6.5 V
Coil Power
2280 mW
2280 mW
Coil Release Voltage(DC)
0.75 V
0.75 V
Coil Resistance
63 Ω
63 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil Voltage-Nom
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
Input Switching Control Type
Random
Random
Insulation Resistance
100000000 Ω
100000000 Ω
JESD-609 Code
e4
e4/e3
Mounting Feature
SOCKET MOUNT
THROUGH HOLE-STRAIGHT
Number of Terminals
14
14
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536/15
MIL-PRF-83536/15
Relay Action
MOMENTARY
MOMENTARY
Relay Form
4 FORM C
4 FORM C
Relay Function
4PDT
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD
GOLD/TIN
Terminal Length
0.006799593599187199 inch
0.006799593599187199 inch
Termination Type
SNAP ON
SOLDER
Base Number Matches
1
1
Category CO2 Kg
5.7
Compliance Temperature Grade
Military: -70C to +125C
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Additional Feature
PANEL MOUNTABLE
Compare M83536/15-011M with alternatives
Compare M83536/15-012L with alternatives