M83536/15-012L vs M83536/16-013L feature comparison

M83536/15-012L Esterline Power Systems

Buy Now

M83536/16-013L First Switchtech

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LEACH INTERNATIONAL CORP FIRST SWITCHTECH
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature PANEL MOUNTABLE
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.19 A 0.15 A
Coil Operate Voltage(DC) 6.5 V 9 V
Coil Power 2280 mW 1800 mW
Coil Release Voltage(DC) 0.75 V 0.5 V
Coil Resistance 63 Ω 80 Ω
Coil Voltage(DC)-Max 12 V 12 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 2.5A@115VAC
Contact Current(AC)-Max 10 A 2.5 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4/e3 e3
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536/15 MIL-PRF-83536
Relay Action MOMENTARY MOMENTARY
Relay Function 4PDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD/TIN TIN
Termination Type SOLDER SOLDER HOOK
Base Number Matches 9 8

Compare M83536/15-012L with alternatives

Compare M83536/16-013L with alternatives