M83536/15-001L
vs
M83536/15-006L
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Body Breadth
26.04 mm
26.04 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.04 mm
Coil Current(DC)-Max
0.375 A
0.375 A
Coil Operate Voltage(DC)
3.2 V
3.2 V
Coil Power
2250 mW
2250 mW
Coil Release Voltage(DC)
0.4 V
0.4 V
Coil Resistance
18 Ω
16 Ω
Coil Voltage(DC)-Max
6 V
6 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@115VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
End Contact Material
SILVER CADMIUM OXIDE
Mounting Feature
PANEL MOUNT
SOCKET MOUNT
Operate Time
16 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 26.04mm x 25.65mm
26.04mm x 26.04mm x 25.65mm
Reference Standard
MIL-PRF-83536/15
MIL-PRF-83536/15
Relay Action
MOMENTARY
MOMENTARY
Relay Form
4 FORM C
Relay Function
4PDT-CO
4PDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
16 ms
16 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Termination Type
SOLDER HOOK
SNAP ON
Base Number Matches
1
1
Additional Feature
PANEL MOUNTABLE
JESD-609 Code
e4
Terminal Finish
GOLD
Compare M83536/15-001L with alternatives
Compare M83536/15-006L with alternatives