M83536/15-001L vs M83536/16-007M feature comparison

M83536/15-001L TE Connectivity

Buy Now Datasheet

M83536/16-007M Microchip Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.41.00.20
Body Breadth 26.04 mm 26.04 mm
Body Height 25.65 mm 25.65 mm
Body Length or Diameter 26.04 mm 26.04 mm
Coil Current(DC)-Max 0.375 A 0.375 A
Coil Operate Voltage(DC) 3.2 V 3.2 V
Coil Power 2250 mW 2250 mW
Coil Release Voltage(DC) 0.4 V 0.4 V
Coil Resistance 18 Ω 16 Ω
Coil Voltage(DC)-Max 6 V 6 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
Mounting Feature PANEL MOUNT THROUGH HOLE-STRAIGHT
Operate Time 16 ms 16 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.04mm x 26.04mm x 25.65mm 26.04mm x 26.04mm x 25.65mm
Reference Standard MIL-PRF-83536/15 MIL-PRF-83536/16
Relay Action MOMENTARY MOMENTARY
Relay Form 4 FORM C 4 FORM C
Relay Function 4PDT-CO 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 16 ms 16 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Termination Type SOLDER HOOK SOLDER
Base Number Matches 6 5
Additional Feature PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL
Coil Voltage-Nom 6 V
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
JESD-609 Code e4/e3
Number of Terminals 14
Terminal Finish GOLD/TIN
Terminal Length 0.006799593599187199 inch

Compare M83536/15-001L with alternatives

Compare M83536/16-007M with alternatives