M83536/10-033M
vs
BR246D-1000B2-48V-033M
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
TRANSIENT SUPPRESSED DC COIL
PANEL MOUNTABLE
Body Breadth
13.34 mm
13.34 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.03 mm
26.04 mm
Coil Current(DC)-Max
0.056 A
0.048 A
Coil Operate Voltage(DC)
24 V
36 V
Coil Power
2688 mW
2304 mW
Coil Release Voltage(DC)
3 V
11 V
Coil Resistance
850 Ω
1000 Ω
Coil Voltage(DC)-Max
48 V
59 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
10A@115VAC
10A@208VAC
Contact Current(AC)-Max
10 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
208 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operate Time
11 ms
16 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.03mm x 13.34mm x 25.65mm
26.04mm X 13.34mm X 25.65mm
Reference Standard
MIL-PRF-83536/10
MIL-PRF-83536
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
16 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
GOLD
Termination Type
SOLDER HOOK
SOLDER HOOK
Base Number Matches
6
2
Coil Voltage-Nom
48 V
Input Switching Control Type
Random
Insulation Resistance
100000000 Ω
Number of Terminals
8
Relay Form
2 FORM C
Compare M83536/10-033M with alternatives
Compare BR246D-1000B2-48V-033M with alternatives