M83536/10-033M vs M83536/10-036L feature comparison

M83536/10-033M Defense Logistics Agency

Buy Now

M83536/10-036L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature TRANSIENT SUPPRESSED DC COIL TRANSIENT SUPPRESSED DC COIL
Body Breadth 13.34 mm 25.65 mm
Body Height 25.65 mm 13.08 mm
Body Length or Diameter 26.03 mm 26.03 mm
Coil Current(DC)-Max 0.056 A 0.056 A
Coil Operate Voltage(DC) 24 V 24 V
Coil Power 2688 mW 2688 mW
Coil Release Voltage(DC) 3 V 3 V
Coil Resistance 850 Ω 850 Ω
Coil Voltage(DC)-Max 48 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 10A@115VAC 10A@115VAC
Contact Current(AC)-Max 10 A 10 A
Contact Current(DC)-Max 10 A 10 A
Contact (DC) Max Rating R Load 10A@28VDC 10A@28VDC
Contact Voltage(AC)-Max 115 V 115 V
Contact Voltage(DC)-Max 28 V 28 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 100000 Cycle(s) 100000 Cycle(s)
JESD-609 Code e4 e4
Mounting Feature PANEL MOUNT PANEL MOUNT
Operate Time 11 ms 11 ms
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -70 °C -70 °C
Physical Dimension 26.03mm x 13.34mm x 25.65mm 26.03mm x 25.65mm x 13.08mm
Reference Standard MIL-PRF-83536/10 MIL-PRF-83536/10
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 11 ms 11 ms
Sealing HERMETICALLY SEALED HERMETICALLY SEALED
Surface Mount NO NO
Terminal Finish GOLD GOLD
Termination Type SOLDER HOOK SOLDER HOOK
Base Number Matches 6 6
Coil Voltage-Nom 48 V
Input Switching Control Type Random
Insulation Resistance 100000000 Ω
Number of Terminals 8
Relay Form 2 FORM C
Terminal Length 0.0075996951993904 inch

Compare M83536/10-033M with alternatives

Compare M83536/10-036L with alternatives