M83536/10-013L
vs
M83536/9-014L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DRI RELAYS INC
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.20
Additional Feature
PANEL MOUNTABLE
Body Breadth
13.34 mm
13.34 mm
Body Height
25.65 mm
25.65 mm
Body Length or Diameter
26.04 mm
26.03 mm
Coil Current(DC)-Max
0.15 A
0.167 A
Coil Operate Voltage(DC)
9 V
6.5 V
Coil Power
1800 mW
2004 mW
Coil Release Voltage(DC)
0.5 V
0.75 V
Coil Resistance
80 Ω
72 Ω
Coil Voltage(DC)-Max
12 V
12 V
Coil/Input Supply Type
DC
DC
Contact (AC) Max Rating R Load
2.5A@115VAC
10A@115VAC
Contact Current(AC)-Max
2.5 A
10 A
Contact Current(DC)-Max
10 A
10 A
Contact (DC) Max Rating R Load
10A@28VDC
10A@28VDC
Contact Voltage(AC)-Max
115 V
115 V
Contact Voltage(DC)-Max
28 V
28 V
Contact/Output Supply Type
AC/DC
AC/DC
Electrical Life
100000 Cycle(s)
100000 Cycle(s)
JESD-609 Code
e3
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
PANEL MOUNT
Operate Time
11 ms
11 ms
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-70 °C
-70 °C
Physical Dimension
26.04mm x 13.34mm x 25.65mm
26.03mm x 13.34mm x 25.65mm
Reference Standard
MIL-PRF-83536
MIL-PRF-83536/9
Relay Action
MOMENTARY
MOMENTARY
Relay Function
DPDT
DPDT
Relay Type
POWER/SIGNAL RELAY
POWER/SIGNAL RELAY
Release Time
11 ms
11 ms
Sealing
HERMETICALLY SEALED
HERMETICALLY SEALED
Surface Mount
NO
NO
Terminal Finish
TIN
GOLD
Termination Type
SOLDER
SOLDER HOOK
Base Number Matches
9
9
Compare M83536/9-014L with alternatives