Part Details for M83536/10-013L by DRI Relays Inc
Overview of M83536/10-013L by DRI Relays Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95000-013LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Header- Surface Mount - Single row - 13 Positions - 2mm (0.079in) - Right Angle . | |
88880-013LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, Shrouded Slim Line Header, Vertical, Through Hole, Double Row, 26 Positions, 2.54mm (0.100in) Pitch. | |
51732-013LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 14P 16S Right Angle Header. |
Part Details for M83536/10-013L
M83536/10-013L CAD Models
M83536/10-013L Part Data Attributes
|
M83536/10-013L
DRI Relays Inc
Buy Now
Datasheet
|
Compare Parts:
M83536/10-013L
DRI Relays Inc
Power/Signal Relay, DPDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DRI RELAYS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.15 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1800 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 80 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |