M83513/19-A01CP
vs
M83513/19-A01NP
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FCI
|
ITT CANNON
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.308 inch
|
|
Body Depth |
0.355 inch
|
|
Body Length |
1.39 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Contact Finish Mating |
AU ON NI
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
COPPER ALLOY
|
|
Contact Pattern |
STAGGERED
|
|
Contact Resistance |
8 mΩ
|
|
Contact Style |
RND PIN-SKT
|
|
Insertion Force-Max |
2.78 N
|
|
Insulation Resistance |
5000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYPHENYLENE SULPHIDE
|
|
MIL Conformance |
YES
|
|
Manufacturer Series |
M83513
|
|
Mating Contact Pitch |
0.05 inch
|
|
Mating Contact Row Spacing |
0.043 inch
|
|
Mounting Option 1 |
HOLE .087-.098
|
|
Mounting Option 2 |
JACKPOST
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number of Rows Loaded |
2
|
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Plating Thickness |
50u inch
|
|
Rated Current (Signal) |
3 A
|
|
Reliability |
MIL-C-83513
|
|
Shell Finish |
CADMIUM
|
|
Terminal Length |
0.109 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
9
|
|
Withdrawl Force-Min |
.139 N
|
|
Base Number Matches |
4
|
4
|
Factory Lead Time |
|
37 Weeks
|
Connector Type |
|
D MICROMINIATURE CONNECTOR
|
|
|
|