There are no models available for this part yet.
Overview of M83513/19-A01NP by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/19-A01NP by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W2928
|
Newark | Micros |Itt Cannon M83513/19-A01NP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.7300 / $136.3700 | Buy Now | |
DISTI #
M83513/19-A01NP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/19-A01NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$57.2875 / $169.3120 | Buy Now | |
DISTI #
965-M83513/19-A01NP
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$122.2800 / $147.8700 | Order Now | |
DISTI #
ITTM83513/19-A01NP
|
Heilind Electronics | M8351319-A01NP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$117.7200 / $152.5300 | Buy Now | |||
DISTI #
ITTM83513/19-A01NP
|
Interstate Connecting Components | M8351319-A01NP | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$117.7200 / $152.5300 | Buy Now |
CAD Models for M83513/19-A01NP by ITT Interconnect Solutions
Part Data Attributes for M83513/19-A01NP by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
37 Weeks
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|