M83513/10-F3PP vs M83513/10-F3NP feature comparison

M83513/10-F3PP Glenair Inc

Buy Now Datasheet

M83513/10-F3NP Glenair Inc

Buy Now Datasheet
Active Active
GLENAIR INC GLENAIR INC
compliant compliant
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
HOLE.096 HOLE.096
0.325 inch 0.325 inch
0.525 inch 0.525 inch
1.487 inch 1.487 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
S37P0 S37P0
GOLD GOLD
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER GLASS FILLED LIQUID CRYSTAL POLYMER
e0 e0
YES YES
0.05 inch 0.05 inch
0.043 inch 0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
#2-56 #2-56
JACKPOST JACKPOST
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
4 4
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
50u inch 50u inch
3 A 3 A
MIL MIL
METAL METAL
F F
0.172 inch 0.172 inch
2.54 mm 2.54 mm
SOLDER SOLDER
37 37
0.139 N 0.139 N
1 1
NICKEL

Compare M83513/10-F3PP with alternatives

Compare M83513/10-F3NP with alternatives