M83513/10-F3PP vs M83513/10-F02NT feature comparison

M83513/10-F3PP Glenair Inc

Buy Now Datasheet

M83513/10-F02NT HiRel Connectors Inc

Buy Now
Active Active
GLENAIR INC HI REL CONNECTORS INC
compliant unknown
STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
HOLE.096 HOLE.096
0.325 inch 0.325 inch
0.525 inch 0.525 inch
1.487 inch 1.487 inch
PLUG PLUG
D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
S37P0 S37P0
GOLD NOT SPECIFIED
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
MALE MALE
STAGGERED STAGGERED
8 mΩ 8 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
600VAC V 600VAC V
500 Cycles 500 Cycles
NO NO
NO NO
NO NO
2.78 N 2.78 N
5000000000 Ω 5000000000 Ω
GLASS FILLED LIQUID CRYSTAL POLYMER PLASTIC
e0 e0
YES YES
0.05 inch 0.05 inch
0.043 inch 0.043 inch
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
#2-56 #2-56
JACKPOST THREADED INSERT
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
ONE ONE
4 4
2 2
125 °C 125 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.54 mm 2.54 mm
50u inch 50u inch
3 A 3 A
MIL MIL
METAL METAL
F F
0.172 inch 0.14 inch
2.54 mm 2.54 mm
SOLDER SOLDER
37 37
0.139 N 0.139 N
1 3
No
NICKEL

Compare M83513/10-F3PP with alternatives

Compare M83513/10-F02NT with alternatives