M83513/04-F19C
vs
M83513/04-F02P
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
AMPHENOL CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Additional Feature |
STANDARD: MIL-DTL-83513
|
STANDARD: MIL-DTL-83513
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
D MICROMINIATURE CONNECTOR
|
D MICROMINIATURE CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYPHENYLENE SULFIDE
|
POLYPHENYLENE SULFIDE
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
|
Shell Material |
METAL
|
STAINLESS STEEL
|
Shell Size |
F
|
F
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
37
|
37
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M83513/04-F19C with alternatives
Compare M83513/04-F02P with alternatives