M83513/04-F02P vs M83513/04-F22N feature comparison

M83513/04-F02P HiRel Connectors Inc

Buy Now

M83513/04-F22N Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.298 inch
Body Depth 0.224 inch
Body Length 1.475 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S37P0
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material PLASTIC POLYPHENYLENE SULFIDE
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .094
Mounting Type CABLE CABLE AND PANEL
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Material METAL METAL
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N
Base Number Matches 4 2
Factory Lead Time 12 Weeks
Shell Finish NICKEL

Compare M83513/04-F02P with alternatives

Compare M83513/04-F22N with alternatives