M83513/03-H21N
vs
M83513/03-H06C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL CORP
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
STANDARD: MIL-DTL-83513
Body/Shell Style
PLUG
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
D MICROMINIATURE CONNECTOR
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
METAL
METAL
Shell Size
H
H
Termination Type
CRIMP
CRIMP
Total Number of Contacts
100
100
Base Number Matches
2
8
Body Breadth
0.384 inch
Body Depth
0.223 inch
Body Length
2.16 inch
Contact Arrangement
S100P0
Contact Finish Mating
NOT SPECIFIED
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mounting Option 1
HOLE .15
Number Of Connectors
ONE
Number of Rows Loaded
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Compare M83513/03-H21N with alternatives
Compare M83513/03-H06C with alternatives