M83513/03-H21N vs M83513/03-H01P feature comparison

M83513/03-H21N Defense Logistics Agency

Buy Now

M83513/03-H01P Glenair Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY GLENAIR INC
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-DTL-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.384 inch 0.394 inch
Body Depth 0.223 inch 0.233 inch
Body Length 2.16 inch 2.17 inch
Body/Shell Style PLUG PLUG
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S100P0
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Pattern STAGGERED STAGGERED
Contact Resistance 8 mΩ 32 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 600VAC V 600VAC V
Durability 500 Cycles 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO
Insertion Force-Max 2.78 N 2.78 N
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Material PLASTIC GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
MIL Conformance YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .15 HOLE .15
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 4 4
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A 3 A
Reference Standard MIL MIL
Shell Finish NICKEL
Shell Material METAL STAINLESS STEEL
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Wire Size-Max 24 AWG 26 AWG
Wire Size-Min 26 AWG 26 AWG
Withdrawl Force-Min 0.139 N
Base Number Matches 2 4
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Contact Design PREASSEM CONN
Contact Finish Termination GOLD
JESD-609 Code e4
Mounting Option 2 LOCKING

Compare M83513/03-H21N with alternatives

Compare M83513/03-H01P with alternatives