M83513/02-FC vs M83513/02-FN feature comparison

M83513/02-FC ITT Interconnect Solutions

Buy Now Datasheet

M83513/02-FN Axon' Cable

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AXON CABLE SAS
Reach Compliance Code compliant compliant
Factory Lead Time 19 Weeks
Category CO2 Kg 4
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2017-07-07
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.10
Qualifications DLA
Additional Feature STANDARD: MIL-C-83513 STANDARD: MIL-DTL-83513
Body Breadth 0.384 inch
Body Depth 0.223 inch
Body Length 1.475 inch
Body/Shell Style RECEPTACLE
Connector Type D MICROMINIATURE CONNECTOR D MICROMINIATURE CONNECTOR
Contact Arrangement S37P0
Contact Finish Mating GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance YES YES
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 HOLE .096
Mounting Type PANEL CABLE
Number Of Connectors ONE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish CADMIUM/CHROMATE NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Terminal Length 0.11 inch
Termination Type SOLDER SOLDER
Total Number of Contacts 37 37
Wire Size-Max 24 AWG
Wire Size-Min 26 AWG
Withdrawl Force-Min 0.139 N
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30

Compare M83513/02-FC with alternatives

Compare M83513/02-FN with alternatives