M83421/06-3129R vs M83421/06-3129M feature comparison

M83421/06-3129R Dearborn Electronics Inc

Buy Now

M83421/06-3129M EXXELIA Group

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEARBORN ELECTRONICS INC EXXELIA GROUP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.60 8532.25.00.60
Additional Feature RATED AC VOLTAGE (V): 50 - 60 RATED AC VOLTAGE (V): 50 - 60
Capacitance 0.033 µF 0.033 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPHENYLENE SULPHIDE POLYPHENYLENE SULPHIDE
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-83421/6D MIL-PRF-83421/6D
Surface Mount NO NO
Terminal Shape WIRE WIRE
Base Number Matches 1 1

Compare M83421/06-3129R with alternatives

Compare M83421/06-3129M with alternatives