M83421/06-3129M
vs
M83421/06-3129S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEARBORN ELECTRONICS INC
DEARBORN ELECTRONICS INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.60
8532.25.00.60
Additional Feature
RATED AC VOLTAGE (V): 50 - 60
RATED AC VOLTAGE (V): 50 - 60
Capacitance
0.033 µF
0.033 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
POLYPHENYLENE SULPHIDE
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Shape
TUBULAR PACKAGE
TUBULAR PACKAGE
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-83421/6D
MIL-PRF-83421/6D
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
3
2
Compare M83421/06-3129M with alternatives
Compare M83421/06-3129S with alternatives