M83421/01-7-111-M
vs
M83421/01-7111M
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ELECTRONIC CONCEPTS INC
|
DEFENSE LOGISTICS AGENCY
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8532.25.00.80
|
|
Capacitance |
0.02 µF
|
0.02 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Diameter |
4.9 mm
|
|
Dielectric Material |
PLASTIC
|
PLASTIC
|
Length |
14.27 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
100 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Package Style |
Axial
|
|
Packing Method |
TR
|
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
MIL-PRF-83421
|
MIL-PRF-83421/1D
|
Surface Mount |
NO
|
NO
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
2
|
Package Shape |
|
TUBULAR PACKAGE
|
Rated (AC) Voltage (URac) |
|
36 V
|
|
|
|
Compare M83421/01-7-111-M with alternatives
Compare M83421/01-7111M with alternatives