M83421/01-7-111-M
vs
M83421/01-7-111-P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
ELECTRONIC CONCEPTS INC
ELECTRONIC CONCEPTS INC
Package Description
,
,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.25.00.80
8532.25.00.80
Capacitance
0.02 µF
0.02 µF
Capacitor Type
FILM CAPACITOR
FILM CAPACITOR
Diameter
4.9 mm
4.9 mm
Dielectric Material
PLASTIC
PLASTIC
Length
14.27 mm
14.27 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
1%
1%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Style
Axial
Axial
Packing Method
TR
TR
Positive Tolerance
1%
1%
Rated (DC) Voltage (URdc)
50 V
50 V
Reference Standard
MIL-PRF-83421
MIL-PRF-83421
Surface Mount
NO
NO
Terminal Shape
WIRE
WIRE
Base Number Matches
1
1
Compare M83421/01-7-111-M with alternatives
Compare M83421/01-7-111-P with alternatives