M80-5D15005M2
vs
A7D20RA29AM231
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
THOMAS & BETTS CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
Harwin
|
|
Body Breadth |
0.238 inch
|
0.368 inch
|
Body Depth |
0.309 inch
|
|
Body Length |
2.362 inch
|
3.305 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
CARD EDGE CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
AU ON NI
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT APPLICABLE
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
25 mΩ
|
10 mΩ
|
Contact Style |
RND PIN-SKT
|
BELLOWED TYPE
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
|
Insertion Force-Max |
2.78 N
|
2.224 N
|
Insulation Resistance |
100000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
BLACK
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
GLASS FILLED POLYETHYLENE
|
JESD-609 Code |
e4
|
|
Mating Contact Pitch |
0.079 inch
|
0.125 inch
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
M2X0.4
|
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Reference Standard |
UL
|
UL, CSA
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
50
|
40
|
Wire Size-Max |
22 AWG
|
|
Withdrawl Force-Min |
.199882 N
|
.556 N
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
CENTERED MOUNTING EARS
|
Board Mounting Option |
|
HOLE .125-.137
|
Dielectric Withstanding Voltage |
|
1000VDC V
|
Mounting Style |
|
RIGHT ANGLE
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
3.81 mm
|
Plating Thickness |
|
30u inch
|
Rated Current (Signal) |
|
3 A
|
Terminal Length |
|
0.14 inch
|
Terminal Pitch |
|
3.175 mm
|
|
|
|
Compare M80-5D15005M2 with alternatives
Compare A7D20RA29AM231 with alternatives