A7D20RA29AM231 vs 51740-10300801A feature comparison

A7D20RA29AM231 Thomas & Betts

Buy Now Datasheet

51740-10300801A Amphenol FCi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMAS & BETTS CORP FCI
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 3.7 3.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Qualifications UL
Additional Feature CENTERED MOUNTING EARS
Board Mounting Option HOLE .125-.137 SPLIT BOARD LOCK
Body Breadth 0.368 inch 0.47 inch
Body Length 3.305 inch 1.85 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type CARD EDGE CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON NI
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Contact Style BELLOWED TYPE HYBRID
Dielectric Withstanding Voltage 1000VDC V 2500VDC V
Insertion Force-Max 2.224 N .973 N
Insulation Resistance 5000000000 Ω 10000000000 Ω
Insulator Color BLACK
Insulator Material GLASS FILLED POLYETHYLENE GLASS FILLED POLYETHYLENE
Mating Contact Pitch 0.125 inch
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 3.81 mm
Plating Thickness 30u inch
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.14 inch 0.135 inch
Terminal Pitch 3.175 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 40 12
Withdrawl Force-Min .556 N .17792 N
Base Number Matches 1 1
Rohs Code No
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01
Body Depth 0.5 inch
Contact Arrangement S8P4
Contact Finish Termination Tin/Lead (Sn/Pb)
Contact Gender FEMALE
Durability 200 Cycles
Filter Feature NO
JESD-609 Code e0
Mixed Contacts YES
Mounting Option 1 LOCKING

Compare A7D20RA29AM231 with alternatives

Compare 51740-10300801A with alternatives