Part Details for DFD01-73-A-B-A by Wave Tech Co Ltd
Overview of DFD01-73-A-B-A by Wave Tech Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DFD01-73-A-B-A
DFD01-73-A-B-A CAD Models
DFD01-73-A-B-A Part Data Attributes
|
DFD01-73-A-B-A
Wave Tech Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DFD01-73-A-B-A
Wave Tech Co Ltd
Board Connector, 73 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WAVE TECH CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | TUBE PACKAGING | |
Body Breadth | 0.094 inch | |
Body Depth | 0.169 inch | |
Body Length | 5.768 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 3000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 73 |
Alternate Parts for DFD01-73-A-B-A
This table gives cross-reference parts and alternative options found for DFD01-73-A-B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DFD01-73-A-B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HSP-R-1X04 | Morethanall Co Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | DFD01-73-A-B-A vs HSP-R-1X04 |
BG035-04A-0-0600-0180-0290-N-B | Global Connector Technology | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Receptacle, | DFD01-73-A-B-A vs BG035-04A-0-0600-0180-0290-N-B |
CA0170SC100 | Cvilux Corporation | Check for Price | Board Connector, 70 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Plug, | DFD01-73-A-B-A vs CA0170SC100 |
850-10-004-40-251101 | PRECI-DIP SSA | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, | DFD01-73-A-B-A vs 850-10-004-40-251101 |
LHN-04-TS-RP | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator | DFD01-73-A-B-A vs LHN-04-TS-RP |
25SH-E-04-TS | Adam Technologies Inc | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Beige Insulator | DFD01-73-A-B-A vs 25SH-E-04-TS |
M80-5000000M7-04-332-00-000 | Harwin | Check for Price | Board Connector, 4 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator | DFD01-73-A-B-A vs M80-5000000M7-04-332-00-000 |
CH100-4B-RA-T | Keltron Connector Company | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | DFD01-73-A-B-A vs CH100-4B-RA-T |
SL1-004-A379-99 | E-tec Interconnect Ltd | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | DFD01-73-A-B-A vs SL1-004-A379-99 |
641782-2 | TE Connectivity | Check for Price | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | DFD01-73-A-B-A vs 641782-2 |