M80-4T11601F2-04-322-00-322
vs
GRF1-P-C-08-2100-C1-S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
SAMTEC INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.219 inch
|
0.236 inch
|
Body Depth |
0.205 inch
|
0.61 inch
|
Body Length |
1.654 inch
|
2.031 inch
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Arrangement |
S16P4
|
S0C8
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Finish Termination |
Tin/Lead (Sn/Pb)
|
|
Contact Gender |
FEMALE
|
MALE
|
Contact Material |
BERYLLIUM COPPER
|
BRASS
|
Contact Resistance |
25 mΩ
|
|
Contact Style |
RND PIN-SKT
|
COAX
|
Durability |
500 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYPHENYLENE SULFIDE
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mixed Contacts |
YES
|
YES
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Option 2 |
JACKSCREW
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
125 °C
|
90 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Plating Thickness |
12u inch
|
30u inch
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
UL
|
Terminal Length |
0.118 inch
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
20
|
8
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M80-4T11601F2-04-322-00-322 with alternatives
Compare GRF1-P-C-08-2100-C1-S with alternatives