M80-4T11601F2-04-322-00-322
vs
SR05N0-26J3-180
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HARWIN PLC
MOLEX LLC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.219 inch
0.08 inch
Body Depth
0.205 inch
0.285 inch
Body Length
1.654 inch
0.275 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Arrangement
S16P4
Contact Finish Mating
AU
AU
Contact Finish Termination
Tin/Lead (Sn/Pb)
GOLD
Contact Gender
FEMALE
MALE
Contact Material
BERYLLIUM COPPER
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
25 mΩ
8 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Durability
500 Cycles
500 Cycles
Filter Feature
NO
NO
Insulation Resistance
100000000 Ω
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYPHENYLENE SULFIDE
POLYPHENYLENE SULFIDE
JESD-609 Code
e0
Mating Contact Pitch
0.079 inch
0.05 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
YES
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKSCREW
Mounting Style
STRAIGHT
Mounting Type
BOARD
PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2 mm
Plating Thickness
12u inch
50u inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
Terminal Length
0.118 inch
18 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
SOLDER LUG
Total Number of Contacts
20
5
Base Number Matches
1
1
Additional Feature
TYPE 'E' 19 STRAND WIRE
Contact Design
PREASSEM CONN
Dielectric Withstanding Voltage
900VAC V
Insertion Force-Max
.834 N
Wire Size-Max
26 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
.834 N
Compare M80-4T11601F2-04-322-00-322 with alternatives
Compare SR05N0-26J3-180 with alternatives